HV9961NG-G
Microchip TechnologyLED Driver - 1 Output - 8 to 450V Supply - Analog/PWM Dimming - 16-SOIC Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV9961NG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
TUBE
The HV9961NG-G is an Average-Current mode constant-current control LED driver IC operating in a constant Off-time mode. Unlike the HV9910B, this control IC does not produce a peak-to-average error. This greatly improves accuracy as well as the line and load regulations of the LED current without any need for loop compensation or high-side current sensing. Its output LED current accuracy is ±3%.
Search Keywords:
HV9961NGG
IN STOCK:
1,755
Can Ship immediately
Manufacturer Stock:
2,610
can ship
12/6/24
Minimum Order:
45
Multiple:
45
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
45
$1.811
$81.495
135
$1.715
$231.525
270
$1.696
$457.920
540
$1.679
$906.660
1,035
$1.662
$1,720.170
2,520
$1.646
$4,147.920
5,040
$1.629
$8,210.160
7,515
+
$1.613
$12,121.695
Product Guides