help desk software
DATA SHEET

JAN1N4106UR-1

Microchip Technology

Zener Diode - 12V - ±5% Tolerance - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JAN1N4106UR-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The JAN1N4106UR-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JAN1N4106UR1
IN STOCK: 0
MOQ for out of Stock Qty:
35
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$7.44
$260.400
69
$5.66
$390.540
103
$5.31
$546.930
137 +
$5.20
$712.400
Tools/3D Models
Product Guides