help desk software
DATA SHEET

JAN1N4116UR-1

Microchip Technology

Zener Diode - 24V - ±5% Tolerance - 500 mW - 150 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JAN1N4116UR-1
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The JAN1N4116UR-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JAN1N4116UR1
IN STOCK: 50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.98
$44.900
10
$7.15
$71.500
25
$6.27
$156.750
35
$6.21
$217.350
69
$5.74
$396.060
103
$5.59
$575.770
137 +
$5.47
$749.390
Tools/3D Models
Product Guides