help desk software
DATA SHEET

JAN1N6130A

Microchip Technology

TVS Diode - 76V Reverse Standoff (Typ) - 95V Breakdown (Min) - 137.6V Clamping (Max) @ Ipp - 3.6A - 500W - B, Axial Package - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JAN1N6130A
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The JAN1N6130A is TVS diode with operating temperature range from -55°C to 175°C.
Search Keywords:
JAN1N6130A
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$19.40
$485.000
50
$14.55
$727.500
75
$13.58
$1,018.500
100 +
$13.31
$1,331.000
Tools/3D Models
Product Guides