JAN1N748A-1
Microchip TechnologyZener Diode - 3.9 V - ±5% Tolerance - 500 mW - 23 Ohms - 1.1 V Forward (Vf) (Max) @ 200 mA If - DO-204AH (DO-35) Package - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JAN1N748A-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The JAN1N748A-1 from Microchip Technology is through hole mounting zener diode with 3.9 V nominal zener voltage, ±5% tolerance, 500 mW power and 23 Ohms max impedance. This diode has 1.1 V forward (Vf) (Max) @ 200 mA If and comes in DO-204AH (DO-35) package. Operating temperature range is from -65°C to 175°C.
Search Keywords:
JAN1N748A1
IN STOCK:
0
Manufacturer Stock:
1,018
can ship
11/15/24
On Order:
151
can ship 11/25/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
97
Factory Lead-Time
20 Weeks
can ship
3/20/25
Quantity
Unit Price
Ext. Price
10
$2.100
$21.000
25
$1.949
$48.725
50
$1.881
$94.050
97
$1.862
$180.614
193
$1.798
$347.014
289
$1.726
$498.814
385
+
$1.708
$657.580
Product Guides