JAN1N962BUR-1
Microchip TechnologyZener Diode - 11 V - ±5% Tolerance - 500 mW - 9.5 Ohms - 1.1 V Forward (Vf) (Max) @ 200 mA If - DO-213AA Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JAN1N962BUR-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The JAN1N962BUR-1 from Microchip Technology is surface mount zener diode with 11 V nominal zener voltage, ±5% tolerance, 500 mW power and 9.5 Ohms max impedance. This diode has 1.1 V forward (Vf) (Max) @ 200 mA If and comes in DO-213AA package. Operating temperature range is from -65°C to 175°C.
Search Keywords:
JAN1N962BUR1
IN STOCK:
132
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.829
$34.145
10
$6.761
$67.610
25
$5.356
$133.900
44
$4.679
$205.876
88
$4.280
$376.640
132
$4.147
$547.404
176
+
$4.106
$722.656
Product Guides