help desk software
DATA SHEET

JAN1N965B-1

Microchip Technology

Zener Diode - 15V - ±5% Tolerance - 500 mW - 16 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH) Package - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JAN1N965B-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The JAN1N965B-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JAN1N965B1
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.90
$19.000
100
$1.74
$174.000
250
$1.67
$417.500
500
$1.65
$825.000
1,000
$1.57
$1,570.000
2,500
$1.54
$3,850.000
5,000 +
$1.52
$7,600.000
Tools/3D Models
Product Guides