help desk software
DATA SHEET

JANS1N4126-1

Microchip Technology

Zener Diode - JANS Level - 51V - ±5% Tolerance - 500 mW - 300 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH) Package - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANS1N4126-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The JANS1N4126-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANS1N41261
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$56.30
$731.900
25
$36.03
$900.750
38
$28.15
$1,069.700
50 +
$27.59
$1,379.500
Tools/3D Models
Product Guides