help desk software
DATA SHEET

JANS1N4482

Microchip Technology

Zener Diode - JANS Level - 51V - ±5% Tolerance - 1.5 W - 60 Ohms - 1.5 V @ 1 A Forward (Vf) (Max) @ If - DO-41 Package - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANS1N4482
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The JANS1N4482 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANS1N4482
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$299.46
$3,892.980
25
$164.88
$4,122.000
38
$114.50
$4,351.000
50 +
$112.21
$5,610.500
Tools/3D Models
Product Guides