JANTX1N3030B-1
Microchip TechnologyZener Diode - 27 V - ±5% Tolerance - 1 W - 35 Ohms - 1.2 V Forward (Vf) (Max) @ 200 mA If - DO-204AL, DO-41, Axial Package - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N3030B-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The JANTX1N3030B-1 from Microchip Technology is through hole mounting zener diode with 27 V nominal zener voltage, ±5% tolerance, 1 W power and 35 Ohms max impedance. This diode has 1.2 V forward (Vf) (Max) @ 200 mA If and comes in DO-204AL, DO-41, Axial package. Operating temperature range is from -55°C to 175°C.
Search Keywords:
JANTX1N3030B1
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
335
can ship
12/2/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
can ship
4/8/25
Quantity
Unit Price
Ext. Price
5
$14.86
$74.300
10
$11.77
$117.700
25
$10.29
$257.250
50
$9.41
$470.500
75
$9.17
$687.750
100
+
$9.08
$908.000
Product Guides