JANTX1N4130UR-1/TR
Microchip TechnologyZener Diode - 68 V - ±5% Tolerance - 500 mW - 700 Ohms - 1.1 V Forward (Vf) (Max) @ 200 mA If - DO-213AA Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N4130UR-1/TR
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
REEL
The JANTX1N4130UR-1/TR from Microchip Technology is surface mount zener diode with 68 V nominal zener voltage, ±5% tolerance, 500 mW power and 700 Ohms max impedance. This diode has 1.1 V forward (Vf) (Max) @ 200 mA If and comes in DO-213AA package. Operating temperature range is from -65°C to 175°C.
Search Keywords:
JANTX1N4130UR1TR
IN STOCK:
100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$10.33
$1,033.000
300
$10.05
$3,015.000
500
$9.95
$4,975.000
1,000
$9.85
$9,850.000
2,500
+
$9.75
$24,375.000
Product Guides