help desk software

JANTX1N4471

Microchip Technology

Zener Diode Single 18V 5% 11Ohm 1500mW 2-Pin A-MELF T/R .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N4471
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The JANTX1N4471 is a high-quality Zener diode designed for precise voltage regulation in electronic circuits. With a voltage rating of 18V and a tolerance of 5%, this diode ensures accurate and stable voltage output. The diode has a low dynamic impedance of 11Ohm and a power rating of 1500mW, making it suitable for a wide range of applications. The diode is housed in a 2-pin A-MELF package for ease of installation and handling. This product is supplied in Tape and Reel packaging for convenient mass production.
Search Keywords:
JANTX1N4471
IN STOCK: 166
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.83
$34.150
25
$6.53
$163.250
50
$6.46
$323.000
100
$6.04
$604.000
250
$5.98
$1,495.000
500
$5.92
$2,960.000
1,000
$5.86
$5,860.000
2,500 +
$5.80
$14,500.000
Tools/3D Models