JANTX1N4971
Microchip Technology5W Zener Diode - 36 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N4971
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
Microchip Tech. Part JANTX1N4971 is a high-performance, discrete diode that offers exceptional reliability and accuracy for a wide range of applications. This diode features a rugged construction and is designed to withstand harsh operating conditions, making it suitable for use in demanding environments. With a low forward voltage drop and fast switching capabilities, the JANTX1N4971 ensures efficient power management and precise control in various electronic circuits. Whether used in power supplies, rectifiers, or signal processing applications, this diode guarantees excellent performance and consistent results. Trust Microchip Tech. Part JANTX1N4971 to provide robust and dependable diode solutions for your critical electronic systems.
Search Keywords:
JANTX1N4971
IN STOCK:
121
Ships today, if you order in
On Order:
300
can ship 3/17/25
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$6.06
$30.300
25
$5.85
$146.250
50
$5.79
$289.500
100
$5.73
$573.000
250
$5.33
$1,332.500
500
$5.27
$2,635.000
1,000
$5.22
$5,220.000
2,500
+
$5.17
$12,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
78G01ST
Switch DIP OFF ON 3PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
78J05ST
Switch DIP OFF ON SPDT 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Ho...
7201MD9ABE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
36161
TERMINAL,PIDG R 12-10 10