JANTX1N4972
Microchip Technology5W Zener Diode - 39 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N4972
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The MICROCHIP TECH. part JANTX1N4972 is a high-quality 5W Zener Diode with a voltage rating of 39 Volts ±5%. This glass through-hole diode is manufactured to meet MIL-PRF-19500/356 standards, ensuring reliability and performance in a variety of military and aerospace applications.
Search Keywords:
JANTX1N4972
IN STOCK:
175
Can Ship immediately
Manufacturer Stock:
1,149
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/3/25
Quantity
Unit Price
Ext. Price
5
$6.98
$34.900
25
$6.74
$168.500
50
$6.64
$332.000
100
$6.34
$634.000
250
$6.17
$1,542.500
500
$6.07
$3,035.000
1,000
$5.98
$5,980.000
2,500
+
$5.89
$14,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BA411S
Terminal Block - DIN Rail Mount - 1 Pole - 40A @ 600V - 16-6AWG
EEE-HD1H101P
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 94mA 5000h 105°C Automotive T/R
IRM-45-24ST
AC/DC Power Supply - 1 Output - 24V@1.9A - 45.6W - Module
4164
Fuseholder - Terminal Block - Limiter - 125VAC - 80VDC - 800A - ANL And ANN Fuses - Locknu...
IPBD-03-S-K
.165" Power Mate® Discrete Wire Socket Housing