JANTX1N4979
Microchip Technology5W Zener Diode - 75 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N4979
RoHS:
No
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
MICROCHIP TECH. presents the highly reliable JANTX1N4979 part, designed to deliver exceptional performance in critical applications. This industry-leading microchip is meticulously crafted with precision engineering and first-rate materials, ensuring durability and longevity. With its advanced features and superior electrostatic discharge protection, the JANTX1N4979 is the go-to choice for professionals seeking top-notch performance and uncompromised quality. Trust MICROCHIP TECH.'s JANTX1N4979 to empower your electronic designs with unmatched reliability and performance.
Search Keywords:
JANTX1N4979
IN STOCK:
271
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$6.24
$31.200
25
$6.02
$150.500
50
$5.96
$298.000
100
$5.90
$590.000
250
$5.48
$1,370.000
500
$5.43
$2,715.000
1,000
$5.37
$5,370.000
2,500
+
$5.32
$13,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1322570CH
Conn Power Distribution Blocks 2 POS 20.7mm Screw Cable Mount 175A
8414NH
DC Fan Axial Ball Bearing - 24V - 18V to 26V - 46.5CFM - 37dB - 80 X 80 X 25.4mm - 3600RPM...
JANTX1N751A-1
Zener Diode - JANTX Level - 5.1V - ±5% - 500mW - 14 Ohms - 5 µA @ 2 V Reverse Leakage @ Vr...
JANTX1N5617
Diode - JANTX Level - 400V - 1A - 1.6 V @ 3 A Forward (Vf) (Max) @ If - Fast Recovery =< 5...