JANTX1N5712-1
Microchip TechnologyJANTX Series 20 V 150 mA Through Hole Schottky Barrier Diode - DO-35 (DO-204AH) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N5712-1
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
1
The JANTX1N5712-1 from Microchip Tech is a high-speed switching diode designed for use in high-frequency applications. It features a low forward voltage drop and fast switching speeds, making it ideal for use in rectification, clipping, and switching circuits. The diode is rated for a maximum operating temperature of 175°C and is available in a hermetic glass package, ensuring reliable performance in even the harshest environments. With its high-speed capabilities and rugged construction, the JANTX1N5712-1 is the perfect choice for demanding applications in the aerospace, defense, and telecommunications industries.
Search Keywords:
JANTX1N57121
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$7.70
$192.500
50
$7.62
$381.000
100
$7.45
$745.000
250
$7.01
$1,752.500
500
$6.94
$3,470.000
1,000
+
$6.87
$6,870.000
Product Guides