JANTX1N6317/TR
Microchip TechnologyZener Diode - JANTX Level - 5.1V - ±5% - 500mW - 14 Ohms - 5 µA @ 2 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max)@If - DO-35 Package - T&R.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N6317/TR
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
REEL
The JANTX1N6317/TR is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANTX1N6317TR
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$10.72
$1,072.000
300
$10.46
$3,138.000
500
$10.30
$5,150.000
1,000
$10.15
$10,150.000
2,500
+
$9.99
$24,975.000
Product Guides