JANTX1N6319US
Microchip TechnologyZener Diode - JANTX Level - 6.2V - ±5% - 500mW - 3 Ohms - 5 µA @ 3.5 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N6319US
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The JANTX1N6319US is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANTX1N6319US
IN STOCK:
75
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$33.22
$33.220
5
$26.49
$132.450
10
$23.30
$233.000
25
$21.42
$535.500
50
$20.93
$1,046.500
75
$20.33
$1,524.750
100
+
$20.13
$2,013.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M83536/5-020M
FCB-405-0520M=M83536/5-020M
JANTX1N6328US
Zener Diode - JANTX Level - 15V - ±5% - 500mW - 10 Ohms - 50 nA @ 11 V Reverse Leakage @ V...
JANTX1N6334US
Zener Diode - JANTX Level - 27V - ±5% - 500mW - 27 Ohms - 50 nA @ 21 V Reverse Leakage @ V...
JANTX1N6330US
Zener Diode - JANTX Level - 18V - ±5% - 500mW - 14 Ohms - 50 nA @ 14 V Reverse Leakage @ V...
M2GL090T-FG484