JANTX1N6391
Microchip TechnologySchottky Diode - 45V - 22.5A - 680 mV @ 50 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-203AA (DO-4) Package - Stud Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N6391
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
1
The JANTX1N6391 is schottky diode with operating temperature range is from -55°C to 175°C.
Search Keywords:
JANTX1N6391
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$383.68
$383.680
10
$367.70
$3,677.000
25
$362.18
$9,054.500
50
+
$356.75
$17,837.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL4716C
LKG FLG-INLT, 15A 125V, L5-15P, WH
25.303.3353.0
Conn Shrouded Header HDR 3 POS 5.08mm Solder Lug ST Wall Mount Carton
HBL5269C
CONN, 15A 125V, 5-15R, B/W
WP1
W/PROOF PLATE, SIZE 1 FLANGED DEVICES
2AC59
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 10 ...