JANTX1N746AUR-1
Microchip TechnologyZener Diode - JANTX Level - 3.3V - ±5% - 500mW - 28 Ohms - 5 µA @ 1 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N746AUR-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The JANTX1N746AUR-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANTX1N746AUR1
IN STOCK:
166
Can Ship immediately
Manufacturer Stock:
3,254
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/8/25
Quantity
Unit Price
Ext. Price
5
$4.872
$24.360
50
$4.348
$217.400
100
$4.177
$417.700
250
$3.951
$987.750
500
$3.912
$1,956.000
1,000
$3.873
$3,873.000
2,500
$3.834
$9,585.000
5,000
+
$3.796
$18,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR9R008
Switch Access Emergency Stop Push Button Switch Guard
JANTX1N6461
TVS Diode - JANTX Level - 5V Reverse Standoff (Typ) - 5.6V Breakdown (Min) - 9V Clamping (...
JANTX1N4972US
5W Zener Diode - 39 Volt ±5% - Glass - SMD - MIL-PRF-19500/356
JANTX1N5712UR-1
Small-Signal Schottky _ DO-213AA