JANTX1N753A-1
Microchip TechnologyZener Diode - JANTX Level - 6.2V - ±5% - 500mW - 3 Ohms - 5 µA @ 3.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 (DO-204AH).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N753A-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The JANTX1N753A-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANTX1N753A1
IN STOCK:
332
Ships today, if you order in
Manufacturer Stock:
605
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
20 Weeks
can ship
4/9/25
Quantity
Unit Price
Ext. Price
10
$2.29
$22.900
100
$2.12
$212.000
250
$2.04
$510.000
500
$1.99
$995.000
1,000
$1.93
$1,930.000
2,500
$1.90
$4,750.000
5,000
$1.87
$9,350.000
7,500
+
$1.84
$13,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RF103-12
Electromechanical Relay - 12VDC - 800Ohm - DPDT - (9.53x9.53x10.03)mm - THT High Reliabili...
SP-70
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 4Term. PC Pin Thru-Hole
CCKP32-AC-3
Connector Accessories Keying Straight
NM-8-R8
Cable Clamps - Screw Mount, MS25281 - MS25281-R8 - Maximum Compatible Cable Diameter - ...
IPR1SAD6100
Apem-IP67-Sealed Pushbutton Switch