help desk software
DATA SHEET

JANTX1N759A-1

Microchip Technology

Zener Diode - JANTX Level - 12V - ±5% - 500mW - 10 Ohms - 1 µA @ 9 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH).

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N759A-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The JANTX1N759A-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANTX1N759A1
IN STOCK: 382
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.289
$22.890
100
$2.050
$205.000
250
$1.961
$490.250
500
$1.941
$970.500
1,000
$1.922
$1,922.000
2,500
$1.903
$4,757.500
5,000
$1.884
$9,420.000
7,500 +
$1.865
$13,987.500
Tools/3D Models
Product Guides