help desk software
DATA SHEET

JANTX1N963B-1

Microchip Technology

Zener Diode - JANTX Level - 12V - ±5% - 500mW - 11.5 Ohms - 1 µA @ 9.1 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 Package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTX1N963B-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The JANTX1N963B-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANTX1N963B1
IN STOCK: 1,004
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.256
$22.560
100
$1.863
$186.300
250
$1.843
$460.750
500
$1.825
$912.500
1,000
$1.806
$1,806.000
2,500
$1.788
$4,470.000
5,000
$1.771
$8,855.000
7,500 +
$1.753
$13,147.500
Tools/3D Models
Product Guides