help desk software
DATA SHEET

JANTXV1N4112DUR-1

Microchip Technology

Zener Diode - JANTXV Level - 18V - ±1% - 500 mW - 100 Ohms - 50 nA @ 13.7 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTXV1N4112DUR-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The JANTXV1N4112DUR-1 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
JANTXV1N4112DUR1
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$62.40
$1,560.000
50
$38.40
$1,920.000
75
$30.40
$2,280.000
100 +
$29.79
$2,979.000
Tools/3D Models
Product Guides