KSZ8041TL
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8041TL
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Dimension:
7 x 7 x 1 mm
The MICROCHIP TECH. KSZ8041TL is a highly reliable and efficient 1-channel 10Mbps/100Mbps PHY designed for automotive applications. This advanced chip operates at a voltage of 3.3V, making it compatible with most automotive systems. It comes in a convenient 48-pin TQFP package for easy integration into various automotive electronic devices. With its superior performance and automotive-grade reliability, the KSZ8041TL is an ideal choice for automotive networking applications that require high-speed data transmission and robust connectivity.
Search Keywords:
KSZ8041TL
Different packaging options available. See Alternatives
IN STOCK:
250
Can Ship immediately
Manufacturer Stock:
10,750
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$3.38
$16.900
50
$2.70
$135.000
100
$2.64
$264.000
250
$2.60
$650.000
500
$2.56
$1,280.000
1,000
$2.50
$2,500.000
2,500
$2.46
$6,150.000
5,000
+
$2.42
$12,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RVT1500
Rectifier Module - 50 mA - 100 nSec. Fast Recovery - Axial Lead.
EE-SH3-DS
Photo micro sensor interrupters
G7T1122SDC24V
Electromechanical Relay 24VDC 1.15KOhm 1/5A SPST-NO(33.5x10x39)mm Plug-In I/O Relay
TC9400COD
Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin SOIC N - T...
ECQ-E12223JF
Cap Film 0.022uF 1250V PET 5% (21 X 7 X 15mm) Radial 17.5mm 105°C Bulk