KSZ8081RNACA
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8081RNACA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
4 x 4 x 0.83 mm
The MICROCHIP TECH. KSZ8081RNACA is a single-channel Physical Layer Transceiver (PHY) that enables high-speed Ethernet communication at speeds of 10Mbps or 100Mbps. It operates at a voltage of 3.3V and features a compact 24-pin QFN EP packaging. This transceiver is designed to provide reliable and efficient Ethernet connectivity in various networking applications. It is available in tray packaging for easy handling and storage.
Search Keywords:
KSZ8081RNACA
Different packaging options available. See Alternatives
IN STOCK:
1,892
Can Ship immediately
Manufacturer Stock:
38,710
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
25
$1.141
$28.525
490
$1.024
$501.760
980
$1.014
$993.720
1,470
$1.004
$1,475.880
2,940
$0.994
$2,922.360
5,390
$0.984
$5,303.760
7,840
+
$0.974
$7,636.160
Product Guides