KSZ8081RNDCA-TR
Microchip TechnologyEthernet Controller - 100 Mbps - IEEE 802.3 - 3.135 V - 3.465 V - QFN - 24 Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8081RNDCA-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Dimension:
4 x 4 x 0.83 mm
The KSZ8081RNDCA TR is a single-supply 10Base-T/100Base-TX Ethernet Physical-layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. Type Transceiver
Protocol RMII
Number of Drivers/Receivers 1/1
Duplex Full
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Search Keywords:
KSZ8081RNDCATR
IN STOCK:
2,250
Can Ship immediately
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1,000
$0.946
$946.000
3,000
$0.932
$2,796.000
5,000
$0.918
$4,590.000
8,000
$0.904
$7,232.000
10,000
+
$0.891
$8,910.000
Product Guides