KSZ8091RNBCA
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8091RNBCA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
5 x 5 x 0.85(Max) mm
The MICROCHIP TECH. KSZ8091RNBCA is a 1-channel Ethernet Physical Layer Transceiver (PHY) designed for reliable and high-speed communications. It supports both 10Mbps and 100Mbps data rates, ensuring seamless connectivity in various network environments. This compact device operates at a voltage of 3.3V, making it compatible with a wide range of systems. The 32-pin QFN package allows for easy installation and compact integration onto circuit boards. With its advanced features and high performance, the KSZ8091RNBCA is an ideal choice for networking and communication applications. This product is supplied in an EP tray packaging, ensuring safe delivery and convenient handling.
Search Keywords:
KSZ8091RNBCA
Different packaging options available. See Alternatives
IN STOCK:
3,987
Can Ship immediately
Manufacturer Stock:
14,210
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$1.800
$18.000
100
$1.462
$146.200
490
$1.434
$702.660
980
$1.420
$1,391.600
1,470
$1.406
$2,066.820
2,940
$1.392
$4,092.480
5,390
+
$1.378
$7,427.420
Product Guides
Product Changes