KSZ8794CNXCC-TR
Microchip TechnologyEthernet Controller - MII, RMII Interface - 10/100 Base-T/TX PHY Standards - 3.3V Supply - 64-QFN (8x8) Package - Tape & Reel. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8794CNXCC-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
The MICROCHIP TECH. KSZ8794CNXCC-TR is a versatile Ethernet controller designed for efficient network communication. It features a Media Independent Interface (MII) and Reduced Media Independent Interface (RMII) interface, allowing seamless integration with various network devices. With support for 10/100 Base-T/TX PHY standards, this Ethernet controller ensures reliable and high-speed data transfer. The controller operates on a 3.3V supply, making it suitable for a wide range of applications. It comes in a compact 64-QFN (8x8) package, ideal for space-constrained designs. The product is supplied in tape and reel packaging, allowing for easy and convenient handling during manufacturing and assembly processes.
Search Keywords:
KSZ8794CNXCCTR
Different packaging options available. See Alternatives
IN STOCK:
3,000
Can Ship immediately
Manufacturer Stock:
7,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
250
$7.64
$1,910.000
500
$7.29
$3,645.000
750
$6.68
$5,010.000
1,000
$5.14
$5,140.000
2,000
+
$4.88
$9,760.000
Product Guides
Product Changes