help desk software
DATA SHEET

KSZ8795CLXCC

Microchip Technology

Ethernet Controller - 10/100 Base T/TX - PHY MII RMII - Interface - 80 LQFP (10x10) .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8795CLXCC
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Dimension:
10 x 10 x 1.4 mm
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port switch with numerous features designed to reduce system cost. It is intended for cost-sensitive applications requiring four 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port. The KSZ8795CLX incorporates a small package outline, lowest power consumption with internal biasing, and on-chip termination. Its extensive features set includes enhanced power management, programmable rate limiting and priority ratio, tagged and port-based VLAN, port-based security and ACL rule-based packet filtering technology, quality-of-service (QoS) priority with four queues, management interfaces, enhanced MIB counters, high-performance memory bandwidth, and a shared memory-based switch fabric with non-blocking support. The KSZ8795CLX provides support for multiple CPU data interfaces to effectively address both current and emerging fast Ethernet and Gigabit Ethernet applications where the port 5 GMAC can be configured to any of GMII, RGMII, MII and RMII modes. The KSZ8795CLX product is built upon Microchip's industry-leading Ethernet latest analog and digital technology, with features designed to offload host processing and streamline your overall design. - Four integrated 10/100Base-T/TX MAC/PHYs - One integrated 10/100/1000Base-T/TX GMAC with selectable GMII, RGMII, MII, and RMII interfaces - Small 80-pin LQFP package.
Search Keywords:
KSZ8795CLXCC
  Different packaging options available.  See Alternatives
IN STOCK: 333
Can Ship immediately
Manufacturer Stock:
62,400   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.45
$32.250
25
$5.26
$131.500
50
$5.15
$257.500
160
$5.06
$809.600
320
$4.98
$1,593.600
640 +
$4.91
$3,142.400
Tools/3D Models
Product Guides