KSZ8795CLXIC
Microchip TechnologyEthernet Controller - 5-Port - 1 Gbps - 100Mbps - 1.14 V - 1.26 V - LQFP - 80 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8795CLXIC
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Dimension:
10 x 10 x 1.4 mm
The AT89S51-24PU is a low-power, high-performance CMOS 8-bit Microcontroller, uses Atmel's high-density non-volatile memory technology and is compatible with the industry-standard 80C51 instruction set and pin-out. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable flash on a monolithic chip, the Atmel AT89S51-24PU is a powerful microcontroller which provides a highly-flexible. It provides the following standard features 32 I/O lines, Watchdog timer, two data pointers, two 16-bit timer/counters, a five-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator and clock circuitry. In addition, the microcontroller is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes.
Search Keywords:
KSZ8795CLXIC
Different packaging options available. See Alternatives
IN STOCK:
1,482
Can Ship immediately
Manufacturer Stock:
256,720
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
25
$7.92
$198.000
50
$7.53
$376.500
160
$7.15
$1,144.000
320
$6.79
$2,172.800
640
$6.45
$4,128.000
1,120
$6.13
$6,865.600
2,560
+
$5.82
$14,899.200
Product Guides