KSZ8863MLLI
Microchip TechnologyEthernet Controller - 3-Port - 10Mbps/100Mbps - 2.5 V - 3.465 V - 48 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8863MLLI
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A991.b.1
Supplier Standard Pack
250
Package Type:
TRAY
Dimension:
7 x 7 x 1.4 mm
The KSZ8863MLL/FLL/RLL are highly integrated 3-port switch ICs in a small footprint. They are designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100Mbps switch systems. Low power consumption, advanced power management and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive and industrial applications.
Search Keywords:
KSZ8863MLLI
Different packaging options available. See Alternatives
IN STOCK:
1,679
Can Ship immediately
Manufacturer Stock:
119,500
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$6.76
$33.800
25
$5.30
$132.500
50
$5.13
$256.500
100
$4.97
$497.000
250
$4.84
$1,210.000
500
+
$4.77
$2,385.000
Product Guides