help desk software
DATA SHEET

KSZ8873MLL

Microchip Technology

Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10) .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8873MLL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A991.b.1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Dimension:
10 x 10 x 1.4 mm
Microchip Ethernet Switches are high-performance, small-footprint, full-featured 3 to 9-port Ethernet switches. Applications such as IoT consumer electronics, computing, Industries 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers. High-performance, full-featured 3- to 9-port 10/100/1000 Mbps Ethernet switches Full VLAN and QoS support IEEE 1588 v2 precision time protocol support Audio Video Bridging (AVB) and Time Sensitive Networking (TSN) support Access Control List (ACL) layer 2, 3, and 4 packet processing Fault tolerance redundancy engine
Search Keywords:
KSZ8873MLL
IN STOCK: 320
Can Ship immediately
Manufacturer Stock:
20,960   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.18
$30.900
25
$5.70
$142.500
50
$5.62
$281.000
160
$5.43
$868.800
320
$5.18
$1,657.600
640 +
$5.11
$3,270.400
Tools/3D Models
Product Guides