KSZ8895FQXIA
Microchip TechnologyIntegrated 5-Port 10/100 Managed Ethernet Switch - MII with Fiber Support - 128-pin PQFP - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8895FQXIA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A991.b.1
Supplier Standard Pack
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The MICROCHIP TECH. part KSZ8895FQXIA is an integrated 5-port 10/100 managed Ethernet switch designed for high performance networking applications. With MII interface and fiber support, this switch offers reliable and efficient data transmission. Housed in a 128-pin PQFP package, it is suitable for a wide range of industrial environments with a temperature range of -40 to 85°C.
Search Keywords:
KSZ8895FQXIA
IN STOCK:
730
Can Ship immediately
Manufacturer Stock:
29,634
can ship
11/29/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$16.54
$16.540
10
$12.31
$123.100
25
$12.06
$301.500
66
$11.79
$778.140
132
$11.58
$1,528.560
264
$11.46
$3,025.440
528
+
$11.35
$5,992.800
Product Guides