KSZ8895MQXCA
Microchip TechnologyIntegrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8895MQXCA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The KSZ8895MQX/RQX/FQX/ML is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. The KSZ8895 is Automotive qualified (AEC-Q100). The KSZ8895 family was designed to be used in for cost sensitive 10/100Mbps five-port switch systems with low power requirements. Combining on-chip termination and internal LDO regulator help minimize system cost. The KSZ8895 family supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration. The KSZ8895 family also includes an extensive feature set, including: power management, programmable rate limit and priority ratio, tag/port-based VLAN, packets filtering, four queue QoS prioritization, management interfaces, and MIB counters.
Search Keywords:
KSZ8895MQXCA
IN STOCK:
1,587
Can Ship immediately
Manufacturer Stock:
106,524
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$6.72
$33.600
25
$5.14
$128.500
66
$5.03
$331.980
132
$4.96
$654.720
264
$4.88
$1,288.320
528
$4.81
$2,539.680
1,056
$4.74
$5,005.440
2,508
+
$4.67
$11,712.360
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF3900V
Res Thick Film 0603 390 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
TSW-102-07-G-S
Board-To-Board Connector - Unshrouded - 2.54 mm - 2 Contacts - Header - Through Hole - 1 R...
GSB3211311WEU
Conn USB 3.0 Type B RCP 9 POS Solder RA Thru-Hole 9 Terminal 1 Port