KSZ8895MQXIA
Microchip TechnologyIntegrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8895MQXIA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The KSZ8895MQX/RQX/FQX/ML is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. The KSZ8895 is Automotive qualified (AEC-Q100). The KSZ8895 family was designed to be used in for cost sensitive 10/100Mbps five-port switch systems with low power requirements. Combining on-chip termination and internal LDO regulator help minimize system cost. The KSZ8895 family supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration. The KSZ8895 family also includes an extensive feature set, including: power management, programmable rate limit and priority ratio, tag/port-based VLAN, packets filtering, four queue QoS prioritization, management interfaces, and MIB counters.
Search Keywords:
KSZ8895MQXIA
IN STOCK:
988
Can Ship immediately
Manufacturer Stock:
202,950
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$8.38
$41.900
25
$6.56
$164.000
66
$6.43
$424.380
132
$6.33
$835.560
264
$6.24
$1,647.360
528
$6.14
$3,241.920
1,056
+
$6.05
$6,388.800
Product Guides