KSZ8895RQXIA
Microchip TechnologyIntegrated 5-Port 10/100 Managed Ethernet Switch - RMII - 128-pin PQFP - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8895RQXIA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The KSZ8895MQX/RQX/FQX/ML is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. The KSZ8895 is Automotive qualified (AEC-Q100). The KSZ8895 family was designed to be used in for cost sensitive 10/100Mbps five-port switch systems with low power requirements. Combining on-chip termination and internal LDO regulator help minimize system cost. The KSZ8895 family supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration. The KSZ8895 family also includes an extensive feature set, including: power management, programmable rate limit and priority ratio, tag/port-based VLAN, packets filtering, four queue QoS prioritization, management interfaces, and MIB counters.
Search Keywords:
KSZ8895RQXIA
IN STOCK:
4,790
Can Ship immediately
Manufacturer Stock:
42,240
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$8.38
$41.900
25
$6.11
$152.750
66
$5.98
$394.680
132
$5.89
$777.480
264
$5.80
$1,531.200
528
$5.72
$3,020.160
1,056
+
$5.63
$5,945.280
Product Guides