KSZ8993MI
Microchip TechnologyEthernet Switch - 3-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin PQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8993MI
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The MICROCHIP TECH. KSZ8993MI is a highly versatile Ethernet switch, offering seamless connectivity and high data transfer speeds. With 3 ports and support for both 10Mbps and 100Mbps Ethernet, this switch enables efficient local network communication. The fast 100Mbps transmission rate ensures quick and reliable data transfer, while the 128-Pin PQFP package allows for easy integration into various electronic devices. Designed for optimal performance, the KSZ8993MI is a reliable solution for a wide range of networking applications.
Search Keywords:
KSZ8993MI
IN STOCK:
1,041
Can Ship immediately
Manufacturer Stock:
594
can ship
10/21/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
25
$9.35
$233.750
66
$9.10
$600.600
132
$9.01
$1,189.320
264
$8.92
$2,354.880
528
$8.83
$4,662.240
1,056
+
$8.74
$9,229.440
DOWNLOADS