help desk software
DATA SHEET

KSZ8995MA

Microchip Technology

Ethernet Controller - 5-Port - 10Mbps/100Mbps - 1.7 V - 1.9 V - 128 Pins. .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8995MA
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The KSZ8995MQX/RQX/FQX/ML is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. Intended for cost sensitive 10/100Mbps five-port switch systems with low power consumption, on-chip termination, and internal core power controllers, it supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration. Its extensive feature set includes power management, programmable rate limit and priority ratio, tag/port-based VLAN, packets filtering, four queue QoS prioritization, management interfaces, and MIB counters.
Search Keywords:
KSZ8995MA
IN STOCK: 676
Can Ship immediately
Manufacturer Stock:
34,056   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.84
$49.200
25
$7.72
$193.000
66
$7.60
$501.600
132
$7.52
$992.640
264
$7.45
$1,966.800
528
$7.37
$3,891.360
1,056 +
$7.30
$7,708.800
Tools/3D Models
Product Guides