KSZ8995XA
Microchip TechnologyEthernet Controller - 5-Port - 100Mbps - 3.15 V - 3.45 V - 128 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8995XA
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The KSZ8995XA is an integrated 5-port 10/100 QoS Switch provides an extensive feature set including three different QoS priority schemes, a dual MII interface for BOM cost reduction, rate limiting to offload CPU tasks, software and hardware power-down, a MDC/MDIO control interface and port mirroring/monitoring to effectively address both current and emerging fast Ethernet applications. The switch contains five 10/100 transceivers with patented mixed-signal low-power technology, five media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine and an on-chip frame buffer memory.
Search Keywords:
KSZ8995XA
IN STOCK:
4,316
Can Ship immediately
Manufacturer Stock:
24,024
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$9.61
$48.050
25
$7.78
$194.500
66
$7.58
$500.280
132
$7.47
$986.040
264
$7.35
$1,940.400
528
$7.24
$3,822.720
1,056
+
$7.14
$7,539.840
Product Guides