help desk software
DATA SHEET

KSZ8997

Microchip Technology

Ethernet Switch - 8-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin PQFP - Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
KSZ8997
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
66
Package Type:
TRAY
Dimension:
20 x 14 x 2.72 mm
The MICROCHIP TECH. part KSZ8997 is a high-performance Ethernet switch designed to deliver fast and reliable connectivity for network devices. With 8 ports and the ability to support both 10Mbps and 100Mbps speeds, this switch provides seamless networking capabilities for various applications.Featuring a compact 128-pin PQFP package, the KSZ8997 is designed for easy integration and space-saving installations. The switch is ideal for use in small to medium-sized networks, enabling efficient data transfer and reliable performance.With its advanced features and robust design, the KSZ8997 ensures low latency and high throughput, enhancing network efficiency. The switch supports auto-negotiation and auto-MDIX for easy plug-and-play installation, making it suitable for both experienced network administrators and beginners.The KSZ8997 comes in a tray packaging, ensuring safe transportation and easy handling during assembly. This Ethernet switch is a reliable and cost-effective solution for creating networks with multiple devices, providing fast and stable connections to support a wide range of applications.
Search Keywords:
KSZ8997
IN STOCK: 94
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.31
$26.310
10
$23.24
$232.400
25
$19.15
$478.750
66
$18.73
$1,236.180
132
$18.41
$2,430.120
264
$18.13
$4,786.320
528 +
$17.86
$9,430.080
Tools/3D Models
Product Guides