LAN7430-I/Y9X
Microchip TechnologyEthernet Controller - GPIO Interface - 10/100/1000 Base-TX PHY Standards - 1.8V, 2.5V, 3.3V Supply - 48-SQFN (7x7) Package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN7430-I/Y9X
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
The LAN7430-I/Y9X is low power PCIe to Gigabit ethernet controller with integrated ethernet MAC / PHY. Operating temperature range is from -40°C to 85°C.
Search Keywords:
LAN7430IY9X
IN STOCK:
646
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$9.69
$48.450
25
$7.76
$194.000
50
$7.64
$382.000
100
$7.40
$740.000
260
$7.28
$1,892.800
520
$7.17
$3,728.400
1,040
+
$7.07
$7,352.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.
1586054-1
VAL-U-LOK PIN BR SN 16AWG
1586765-4
4P RCPT VAL-U-LOK GW
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.