LAN7500I-ABZJ
Microchip TechnologyEthernet Bridge - USB to Ethernet - USB 2.0 - 10/100/1000 Base T/TX - USB Interface - 56 QFN (8x8) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN7500I-ABZJ
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Dimension:
8 x 8 x 0.9(Max) mm
Auto-Negotiation:
Yes
Communication Mode:
Full Duplex,Half Duplex
Category:
Single Chip
Data Rate:
10,100,1000 Mbps
Product Category: USB Interface IC
RoHS: Details
Mounting Style: SMD/SMT
Package/Case: QFN-56
Series: LAN7500
Product: USB Controllers
Type: Bridge, USB to Ethernet
Standard: USB 2.0
Speed: High Speed
Data Rate: 480 Mb/s, 12 Mb/s
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Tray
Brand: Microchip Technology
Interface Type: USB
Number of Ports: 1 Port
Operating Supply Voltage: 1.2 V, 2.5 V, 3.3 V
Product Type: USB Interface IC
Protocol Supported: USB 2.0, Ethernet 10/100/1000
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 191.400 mg
Search Keywords:
LAN7500IABZJ
Different packaging options available. See Alternatives
IN STOCK:
6,042
Can Ship immediately
Manufacturer Stock:
122,200
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$8.99
$44.950
25
$6.64
$166.000
50
$6.50
$325.000
100
$6.40
$640.000
260
$6.31
$1,640.600
520
$6.21
$3,229.200
1,040
+
$6.12
$6,364.800
Product Guides