LAN8700C-AEZG
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 3.3V Automotive 36-Pin VQFN EP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8700C-AEZG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
6 x 6 x 0.95(Max) mm
The LAN8700C-AEZG from Microchip Tech. is a high-performance automotive-grade Ethernet PHY chip designed to enable reliable and efficient communication in automotive applications. With a single-channel design supporting both 10Mbps and 100Mbps data rates, this chip offers versatile connectivity options for various automotive systems. Operating at a voltage of 3.3V, it ensures low power consumption while maintaining high performance. The LAN8700C-AEZG comes in a 36-pin VQFN package with an exposed pad (EP) for effective thermal management. This chip is supplied in trays, making it convenient for volume production.
Search Keywords:
LAN8700CAEZG
Different packaging options available. See Alternatives
IN STOCK:
1,009
Can Ship immediately
Manufacturer Stock:
10,780
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
25
$1.52
$38.000
100
$1.25
$125.000
490
$1.23
$602.700
980
$1.21
$1,185.800
1,470
$1.19
$1,749.300
2,940
$1.17
$3,439.800
5,390
+
$1.16
$6,252.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides