LAN8700C-AEZG-TR
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 3.3V Automotive 36-Pin VQFN EP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8700C-AEZG-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
6 x 6 x 0.95(Max) mm
The LAN8700C-AEZG-TR is a highly reliable and efficient single-channel physical layer (PHY) solution designed specifically for automotive applications. This compact device supports both 10Mbps and 100Mbps Ethernet communication, ensuring smooth and seamless data transfer in automotive networks. With a voltage rating of 3.3V, it operates efficiently in various automotive systems. Enclosed in a 36-pin VQFN EP package, this microchip offers easy integration and saves valuable board space. The LAN8700C-AEZG-TR is an ideal choice for automotive manufacturers looking for a reliable and high-performance PHY solution.
Search Keywords:
LAN8700CAEZGTR
Different packaging options available. See Alternatives
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
21,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$1.29
$322.500
500
$1.27
$635.000
1,000
$1.22
$1,220.000
3,000
$1.17
$3,510.000
6,000
$1.16
$6,960.000
9,000
$1.14
$10,260.000
12,000
+
$1.12
$13,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides