help desk software
DATA SHEET

LAN8710A-EZC

Microchip Technology

Ethernet - Ics - MII/RMII - 10/100 - Ethernet Transceiver .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8710A-EZC
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
490
Package Type:
TRAY
Dimension:
5 x 5 x 0.95(Max) mm
Single-Chip Ethernet Physical Layer Transceiver (PHY) „Comprehensive flexPWR® Technology Flexible Power Management Architecture Integrated 1.2V regulator with disable feature „HP Auto-MDIX support „Small footprint 32-pin QFN lead-free RoHS compliant package (5 x 5 x 0.9mm height) Type Transceiver Protocol MII, RMII Number of Drivers/Receivers 4/4 Duplex Full Voltage - Supply 1.6V ~ 3.6V Operating Temperature 0°C ~ 85°C Mounting Type Surface Mount Package / Case 32-VFQFN Exposed Pad Supplier Device Package 32-QFN (5x5)
Search Keywords:
LAN8710AEZC
  Different packaging options available.  See Alternatives
IN STOCK: 2,940
Can Ship immediately
Manufacturer Stock:
26,460   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.57
$15.700
100
$1.28
$128.000
490
$1.23
$602.700
980
$1.21
$1,185.800
1,470 +
$1.19
$1,749.300
Tools/3D Models
Product Guides