LAN8710A-EZK
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8710A-EZK
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
490
Package Type:
TRAY
Dimension:
5 x 5 x 0.95(Max) mm
The LAN8710A-EZK is a single-channel PHY (physical layer) chip designed for 10Mbps/100Mbps Ethernet applications. It operates at 2.5V or 3.3V power supply and comes in a 32-pin QFN package for compact design implementation. With its high-performance features and compatibility, this LAN8710A-EZK chip is suitable for various networking equipment and industrial applications. This product is supplied in a tray for convenient handling and storage.
Search Keywords:
LAN8710AEZK
Different packaging options available. See Alternatives
IN STOCK:
1,199
Can Ship immediately
Manufacturer Stock:
9,800
can ship
10/28/24
Minimum Order:
40
Factory Lead-Time
7 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
40
$1.211
$48.440
246
$1.088
$267.648
369
$1.077
$397.413
490
$1.067
$522.830
980
+
$1.056
$1,034.880
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC3FAAH1
AA Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and f...
NC3MAAH
AA Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conn...
722RA
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
JD0-0004NL
CONN,RJ45,1X1,100P,1:1,TY RPB