LAN8710AI-EZK-TR
Microchip TechnologyEthernet Controller - 10Mbps/100Mbps - 1.8V/2.5V/3.3V - 32 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8710AI-EZK-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Dimension:
5 x 5 x 0.83 mm
Microchip's LAN8710A/LAN8710Ai are high-performance, small-footprint, low-power 10BASE-T/100BASE-TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications. The LAN8710A/LAN8710Ai are the industry's smallest footprint solution with up to 40% lower power consumption than existing Microchip transceivers. The LAN8710A/LAN8710Ai have an integrated voltage regulator and ESD protection components to help reduce Bill of Material (BOM) costs.
Search Keywords:
LAN8710AIEZKTR
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
255,000
can ship
12/9/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$1.90
$19.000
250
$1.58
$395.000
500
$1.55
$775.000
1,250
$1.53
$1,912.500
2,500
$1.51
$3,775.000
3,750
$1.49
$5,587.500
5,000
+
$1.46
$7,300.000
Product Guides
Product Changes