help desk software
DATA SHEET

LAN8720A-CP-TR

Microchip Technology

Ethernet Transceiver - 100Mbit/s - 3.3 V - 24-Pin - QFN (4x4) .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8720A-CP-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Dimension:
4 x 4 x 0.83 mm
Type Transceiver Protocol RMII Number of Drivers/Receivers 2/2 Duplex Full Data Rate - Voltage - Supply 1.6V ~ 3.6V Operating Temperature 0°C ~ 85°C Mounting Type Surface Mount Package / Case 24-VFQFN Exposed Pad Supplier Device Package 24-QFN (4x4)
Search Keywords:
LAN8720ACPTR
  Different packaging options available.  See Alternatives
IN STOCK: 6,050
Can Ship immediately
Manufacturer Stock:
680,000   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.12
$280.000
500
$1.11
$555.000
1,000
$1.09
$1,090.000
2,500
$1.07
$2,675.000
5,000
$1.06
$5,300.000
10,000
$1.04
$10,400.000
15,000 +
$1.03
$15,450.000
Tools/3D Models
Product Guides