LAN8720AI-CP-TR
Microchip TechnologyPHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LAN8720AI-CP-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Dimension:
4 x 4 x 0.83 mm
The Microchip LAN8720AI-CP-TR is a high-performance Ethernet physical layer transceiver (PHY) with a single channel supporting both 10Mbps and 100Mbps data rates. This compact 24-pin VQFN EP package supports both 2.5V and 3.3V power supplies, making it versatile for various system designs. The LAN8720AI-CP-TR is offered in tape and reel packaging for convenient handling during manufacturing processes. This reliable and efficient component is ideal for use in network interfaces, IoT devices, and other Ethernet-enabled applications.
Search Keywords:
LAN8720AICPTR
Different packaging options available. See Alternatives
IN STOCK:
16,246
Ships today, if you order in
Manufacturer Stock:
1,140,000
can ship
11/29/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$1.84
$18.400
250
$1.46
$365.000
500
$1.44
$720.000
1,250
$1.41
$1,762.500
2,500
$1.39
$3,475.000
3,750
$1.37
$5,137.500
5,000
+
$1.35
$6,750.000
Product Guides